Low

KEYSTONE  1257  TERMINAL, MALE DISCONNECT, 0.25", QUICK CONNECT

KEYSTONE 1257
Technical Data Sheet (510.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Terminal Material:
Brass
Mounting Hole Dia:
3.3mm
Terminal Plating:
Tin
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001216

Alternatives

TERMINAL, MALE DISCONNECT, 0.25IN

KEYSTONE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 100

1+ $72.84 5+ $61.47 10+ $54.02 25+ $45.90 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.