Low

KEYSTONE  1450B  SPACER, HEX, 4-40, BRASS, ZINC, 0.375"

KEYSTONE 1450B
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1450B
Order Code:
2301346
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Brass
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
9.525mm
Product Range:
Hex Brass Zinc Series
External Width:
6.35
Overall Length:
9.525
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
74072900
Weight (kg):
.002445

Alternatives

SPACER/STANDOFF, HEX BRASS 6.4MM X 9.5MM

KEYSTONE

3 in stock

Price for: Pack of 100

1+ $112.29 2+ $102.65 5+ $98.07 10+ $82.55 more…

Buy

SPACER/STANDOFF, HEX AL 6.35MM X 9.525MM

MULTICOMP

32 in stock

Price for: Pack of 100

1+ $31.98 5+ $27.15 10+ $23.14 25+ $21.36 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.