Low

KEYSTONE  1450D  SPACER/STANDOFF HEX BRASS 6.4MM X 19.1MM

KEYSTONE 1450D
Technical Data Sheet (205.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Brass
Standoff Type:
Hex Female
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Body Length:
19.05mm
Product Range:
Hex Brass Series
External Width:
6.35 mm
Overall Length:
19.05 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
75089000
Weight (kg):
0

Alternatives

SPACER/STANDOFF HEX BRASS 6.4MM X 19.1MM

KEYSTONE

18 in stock

Price for: Pack of 100

1+ $202.14 2+ $184.81 5+ $176.56 10+ $145.40 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.