Low

KEYSTONE  15316  TURRET BOARD, 10WAY

KEYSTONE 15316

Image is for illustrative purposes only. Please refer to product description.

Product Information

Board Type:
Turret
Board Material:
Epoxy Glass Composite
Hole Diameter:
-
External Height:
-
External Width:
50.8mm
Board Thickness:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.