Low

KEYSTONE  1903B  SPACER/STANDOFF, NYLON, 6.4MM X 9.5MM

KEYSTONE 1903B
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1903B
Order Code:
2301439
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Nylon (Polyamide)
Thread Size - Metric:
-
Thread Size - Imperial:
6-32
Standoff Type:
Hex Female
Body Length:
9.525mm
Product Range:
Hex Nylon Series
External Width:
6.35
Overall Length:
9.525 mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.000313

Alternatives

SPACER/STANDOFF, NYLON, 6.4MM X 9.5MM

KEYSTONE

6 in stock

Price for: Pack of 100

1+ $134.95 5+ $107.95 10+ $81.01 25+ $51.47 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.