Low

KEYSTONE  2208  SPACER/STANDOFF, HEX, AL, 6.4MM X 6.4MM

KEYSTONE 2208
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
2208
Order Code:
2301245
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
6-32
Standoff Type:
Hex Female
Body Length:
6.35mm
Product Range:
Hex Aluminum Series
External Width:
6.35
Overall Length:
6.35
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76161000
Weight (kg):
.000482

Alternatives

SPACER/STANDOFF, HEX, AL, 6.4MM X 6.4MM

KEYSTONE

4 in stock

Price for: Pack of 100

1+ $70.95 5+ $56.77 10+ $42.61 25+ $27.08 more…

Buy

SPACER/STANDOFF, ALUMINIUM 6.35MMX6.35MM

RAF ELECTRONIC HARDWARE

243 in stock

Price for: Each

1+ $0.356 100+ $0.342 500+ $0.334 1000+ $0.326

Buy

SPACER/STANDOFF, HEX, AL 6.35MM X 34.9MM

KEYSTONE

140 in stock

Price for: Each

1+ $1.91 10+ $1.28 50+ $1.10 100+ $1.06 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.