Low

KEYSTONE  2209  SPACER/STANDOFF, HEX, AL, 6.4MM X 9.5MM

KEYSTONE 2209
Technical Data Sheet (205.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Standoff Type:
Hex Female
Thread Size - Metric:
-
Thread Size - Imperial:
6-32
Body Length:
9.525mm
Product Range:
Hex Aliminium Series
External Width:
6.35 mm
Overall Length:
9.525 mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76161000
Weight (kg):
.000753

Alternatives

SPACER/STANDOFF, HEX, AL, 6.4MM X 9.5MM

KEYSTONE

186 In stock

Price for: Pack of 100

1+ $79.10 5+ $63.32 10+ $47.51 25+ $30.21 more…

Buy

SPACER/STANDOFF ALUMINIUM 6.35MMX9.525MM

RAF ELECTRONIC HARDWARE

919 In stock

Price for: Each

1+ $0.379 100+ $0.367 500+ $0.354 1000+ $0.342

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.