Low

KEYSTONE  8103  CABLE FASTENER

KEYSTONE 8103
KEYSTONE 8103
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
8103
Order Code:
2301312
Technical Datasheet:
See all Technical Docs
KEYSTONE 8103
KEYSTONE 8103

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Clamp / Clip Type:
Screw Mount Cable Clamp
Internal Diameter:
9.5mm
Cable Clamp / Clip Material:
Steel
Cable Clamp / Clip Colour:
-
External Length:
-
External Width:
12.7mm
Height:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73269098
Weight (kg):
.004518

Alternatives

CABLE FASTENER

KEYSTONE

3 in stock

Price for: Pack of 100

1+ $30.11 5+ $27.71 10+ $25.26 25+ $23.82 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.