Low

KEYSTONE  8311  SPACER

KEYSTONE 8311
KEYSTONE 8311
Technical Data Sheet (310.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

KEYSTONE 8311
KEYSTONE 8311

Product Information

Height:
3mm
External Diameter:
5mm
Spacer Material:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.000059

Alternatives

SPACER

KEYSTONE

3 in stock

Price for: Pack of 100

1+ $20.52 2+ $17.30 5+ $14.24 10+ $12.61 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.