Low

KINGBRIGHT  KA-3528LCGCKT  LED, Green, SMD, 30 mA, 1.9 V, 570 nm

KINGBRIGHT KA-3528LCGCKT
Manufacturer Part No:
KA-3528LCGCKT
Order Code:
2468772RL
Product Range
KA-3528 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
30mA
Forward Voltage:
1.9V
Wavelength Typ:
570nm
Luminous Intensity:
6mcd
Viewing Angle:
120°
Lens Shape:
Round
Packaging:
Cut Tape
Product Range:
KA-3528 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000033

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.