Low

KINGBRIGHT  KA-3528LSURCKT  LED, Red, SMD, 30 mA, 1.75 V, 630 nm

KINGBRIGHT KA-3528LSURCKT
Technical Data Sheet (238.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
30mA
Forward Voltage:
1.75V
Wavelength Typ:
630nm
Luminous Intensity:
30mcd
Viewing Angle:
120°
Lens Shape:
Round
Packaging:
Cut Tape
Product Range:
KA-3528 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000033

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.