Low

KB355NT - 

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 600 %

KB355NT - Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 600 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KB355NT
Order Code:
2001645
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KB355NT is a 1-channel 4-pin subminiature-type Transistor Output Optocoupler suitable for hybrid substrates that require high density mounting and programmable controllers.
  • Employs double transfer mould technology
  • High current transfer ratio
  • 50mA Forward current
  • 170mW Total power dissipation

Applications

Industrial

Product Information

:
1 Channel
:
SOP
:
4Pins
:
50mA
:
3.75kV
:
600%
:
35V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2001645RL Check stock

894 total stock globally

894 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/10/18
$1.03 $ 1.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $1.03
25 + $0.715
100 + $0.621
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2001645) x 1.03 = $5.15
Total Price: $5.15
Choose your packaging preference