Low

KINGBRIGHT  KB824  Transistor Output Optocoupler, 2 Channel, DIP, 8 Pins, 50 mA, 5 kV, 20 %

KINGBRIGHT KB824
Technical Data Sheet (226.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
2 Channel
Optocoupler Case Style:
DIP
No. of Pins:
8Pins
Forward Current If Max:
50mA
Isolation Voltage:
5kV
CTR Min:
20%
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001228

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.