Low

KINGBRIGHT  KB847-B  Transistor Output Optocoupler, 4 Channel, Surface Mount DIP, 16 Pins, 50 mA, 5 kV, 50 %

KINGBRIGHT KB847-B
Technical Data Sheet (193.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The KB847-B is a 4-channel general purpose high isolation voltage Single Transistor Photocoupler contains a GaAS LED and a NPN silicon phototransistor. It has a lead pitch of 2.54mm. Solid insulation thickness between emitting diode and output phototransistor is >=0.6mm.
  • Lead forming (gull wing) type, for surface mounting
  • High isolation voltage between input and output (Viso = 5000Vrms)
Avoid removing the residual flux with Freon-based and chlorine-based cleaning solvent. Be aware that power is suddenly into the component any surge current may cause damage happen.

Product Information

No. of Channels:
4 Channel
Optocoupler Case Style:
Surface Mount DIP
No. of Pins:
16Pins
Forward Current If Max:
50mA
Isolation Voltage:
5kV
CTR Min:
50%
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Test & Measurement;
  • Signal Processing

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.003084

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.