Low

KINGBRIGHT  KP-3216SF4C  Infrared Emitter, 120 °, 1206, 20 mA, 1.6 V

KINGBRIGHT KP-3216SF4C
Manufacturer Part No:
KP-3216SF4C
Order Code:
2290436
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
120°
Diode Case Style:
1206
Forward Current If(AV):
20mA
Forward Voltage VF Max:
1.6V
Rise Time:
-
Fall Time tf:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001285

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.