Low

KINGBRIGHT  KPG-0603VGC-TT-5MAV  LED, Low Power, Green, SMD, 5 mA, 3 V, 527 nm

KINGBRIGHT KPG-0603VGC-TT-5MAV
Technical Data Sheet (324.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
5mA
Forward Voltage:
3V
Wavelength Typ:
527nm
Luminous Intensity:
80mcd
Viewing Angle:
145°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000454

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.