Low

KINGBRIGHT  L-1334NT  LED, Low Power, Orange, Through Hole, T-1 (3mm), 25 mA, 2.05 V, 610 nm

KINGBRIGHT L-1334NT
Technical Data Sheet (217.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Orange
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
25mA
Forward Voltage:
2.05V
Wavelength Typ:
610nm
Luminous Intensity:
8mcd
Viewing Angle:
130°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000145

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.