Low

KINGBRIGHT  L-133CB/5IDT  LED Bar Graph Array, Red, 2 V, 30 mA, 5 mcd, 35mm x 6.1mm

KINGBRIGHT L-133CB/5IDT
Technical Data Sheet (146.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
Forward Current If:
30mA
Forward Voltage:
2V
Luminous Intensity:
5mcd
No. of LEDs:
-
Display Size:
35mm x 6.1mm
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.002356

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.