Low

KINGBRIGHT  L-5603SYDL/SD-H  LED, Yellow, Through Hole, 30 mA, 2.3 V, 589 nm

KINGBRIGHT L-5603SYDL/SD-H
Manufacturer Part No:
L-5603SYDL/SD-H
Order Code:
2001660
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Yellow
LED Mounting:
Through Hole
Bulb Size:
-
Forward Current If:
30mA
Forward Voltage:
2.3V
Wavelength Typ:
589nm
Luminous Intensity:
750mcd
Viewing Angle:
100°
Lens Shape:
Oval
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000229

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.