Low

KINGBRIGHT  L-73CB/1GDA  LED, Green, Through Hole, 4.8mm, 20 mA, 2.2 V, 568 nm

KINGBRIGHT L-73CB/1GDA
Technical Data Sheet (68.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
LED Mounting:
Through Hole
Bulb Size:
4.8mm
Forward Current If:
20mA
Forward Voltage:
2.2V
Wavelength Typ:
568nm
Luminous Intensity:
20mcd
Viewing Angle:
60°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00036

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.