Low

KINGBRIGHT  PSC08-11SRWA  DISPLAY, ALPHANUM. 0.8", H-RED CATH.

KINGBRIGHT PSC08-11SRWA
Technical Data Sheet (227.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Character Size:
20.32 mm
Forward Current If:
20 mA
LED Colour:
Red
No. of Digits / Alpha:
1
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.004998

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Display Area Width: 20mm
  • LED Colour: Red
  • Supply Voltage: 1.85V
  • Character Size: 20.32mm
  • Luminous Intensity: 27mcd
  • No. of Digits / Alpha: 1
  • Product Range: -
  • Character Format: -
  • Forward Current If: 20mA
  • Display Area Height: 27.7mm
  • Packaging: Each