Low

KINGBRIGHT  SC30-21YWA  7-Segment LED Display, Mechanically Rugged, Yellow, 20 mA, 12.6 V, 30 mcd, 1, 76 mm

KINGBRIGHT SC30-21YWA
Technical Data Sheet (283.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Yellow
Forward Current If:
20mA
Forward Voltage:
12.6V
Luminous Intensity:
30mcd
No. of Digits / Alpha:
1
Character Size:
76mm
Common Connection:
Common Cathode
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.067773

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.