Low

KINGBRIGHT  SC43-11SEKWA  7-Segment LED Display, Mechanically Rugged, Orange, 20 mA, 2.1 V, 220 mcd, 1, 10.92 mm

KINGBRIGHT SC43-11SEKWA
Technical Data Sheet (211.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Common Connection:
Common Cathode
Forward Current If:
20 mA
Forward Voltage:
2.1 V
LED Colour:
Orange
Luminous Intensity:
220 mcd
No. of Digits / Alpha:
1
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.001862

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Common Connection: Common Cathode
  • Character Size: 10.92mm
  • LED Colour: Orange
  • Forward Voltage: 2.1V
  • Forward Current If: 20mA
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • Product Range: -
  • Luminous Intensity: 220mcd