Low

KINGBRIGHT  SC43-11SURKWA  7-Segment LED Display, Mechanically Rugged, Red, 20 mA, 1.95 V, 100 mcd, 1, 10.92 mm

KINGBRIGHT SC43-11SURKWA
Manufacturer Part No:
SC43-11SURKWA
Order Code:
2290381
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
Forward Current If:
20mA
Forward Voltage:
1.95V
Luminous Intensity:
100mcd
No. of Digits / Alpha:
1
Character Size:
10.92mm
Common Connection:
Common Cathode
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.001862

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.