Low

KLEIN TOOLS  5139  TOOL BAG, ZIPPER, 0.19LB

KLEIN TOOLS 5139
Technical Data Sheet (1.88MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bag Type:
Tool
Enclosure Material:
External Height - Imperial:
7"
External Height - Metric:
178mm
External Width - Imperial:
12.5"
External Width - Metric:
318mm
External Depth - Imperial:
External Depth - Metric:
Product Range:
-
For Use With:
Pliers, Wrenches, Screwdrivers, Nut Drivers, Other Tools, & Spare Parts
Accessory Type:
Tool Bag
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
82031000
Weight (kg):
.108863

Alternatives

TOOL BAG, ZIPPER, 0.24LB, BLACK

KLEIN TOOLS

29 in stock

Price for: Each

1+ $42.06

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.