Low

KLEIN TOOLS  603-4  SCREWDRIVER, PHILLIPS HEAD, 211MM

KLEIN TOOLS 603-4
Manufacturer Part No:
603-4
Order Code:
2002140
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Blade Length:
102mm
Overall Length:
211mm
Phillips Tip Size:
#2
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
82031000
Weight (kg):
.120202

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.