Low

KLEIN TOOLS  63060  CUTTER CABLE RATCHET ACTION, STR, 28MM

KLEIN TOOLS 63060
Technical Data Sheet (1.76MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Overall Length:
260mm
Cutting Capacity Max:
28mm
Cut Type:
Straight
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82031000
Weight (kg):
.784715

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.