Low

KOA SPEER ELECTRONICS  MF1/2CC10R0F  Through Hole Resistor, 10 ohm, 500 mW, ± 1%, 350 V, Axial Leaded

KOA SPEER ELECTRONICS MF1/2CC10R0F
Technical Data Sheet (756.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Power Rating:
500 mW
Product Range:
-
Resistance:
10 ohm
Resistance Tolerance:
± 1%
Resistor Case Style:
Axial Leaded
Resistor Element Type:
Metal Film
SVHC:
To Be Advised
Temperature Coefficient:
± 50ppm/°C
Voltage Rating:
350 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00036

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Temperature Coefficient: ± 50ppm/°C
  • Power Rating: 500mW
  • Automotive Qualification Standard: -
  • Resistance: 10ohm
  • Resistance Tolerance: ± 1%
  • Resistor Element Type: Metal Film
  • Product Range: -
  • Resistor Case Style: Axial Leaded
  • Voltage Rating: 350V