Low

KOA SPEER ELECTRONICS  RK73B1JTTD101J  SMD Chip Resistor, Thick Film, 100 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B1JTTD101J

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 100 ohm, 75 V, 0603 [1608 Metric], 100 mW

VISHAY

Cut Tape
8,750 In stock

Price for: Each (Supplied on Cut Tape)

25+ $0.349 100+ $0.269 500+ $0.205 1000+ $0.167

Buy

RES, THICK FILM, 100R, 5%, 0.1W, 0603

VISHAY

983 In stock

Price for: Each (Supplied on Cut Tape)

5000+ $0.039

Buy

THICK FILM RESISTOR, 100 OHM, 100mW, 5%, FULL REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $0.039 10000+ $0.035 15000+ $0.03 25000+ $0.024

Buy

RES, THICK FILM, 100R, 5%, 0.1W, 0603

VISHAY

2,180 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.17 10+ $0.068 100+ $0.039 500+ $0.032 more…

Buy

RES, THICK FILM, 100R, 5%, 0.1W, 0603, REEL

VISHAY

25,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.021 10000+ $0.021 15000+ $0.011

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ3G Series, 100 ohm, 75 V, 0603 [1608 Metric], 100 mW

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
44,126 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.176 100+ $0.022 500+ $0.017 1000+ $0.013

Buy

Associated Products

Similar Products