Low

KOA SPEER ELECTRONICS  RK73B1JTTD102J  SMD Chip Resistor, Thick Film, 1 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B1JTTD102J

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 1K, 5%, 0.1W, 0603, REEL

VISHAY

40,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.021 10000+ $0.021 25000+ $0.011 50000+ $0.011

Buy

RES, THICK FILM, 1K, 5%, 0.1W, 0603

VISHAY

11,231 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.17 10+ $0.017 100+ $0.014 10000+ $0.014

Buy

RES, THICK FILM, 1K, 5%, 0.1W, 0603, REEL

VISHAY

20,000 In stock

Price for: Each (Supplied on Full Reel)

10000+ $0.021 20000+ $0.021 30000+ $0.011

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ3G Series, 1 kohm, 75 V, 0603 [1608 Metric], 100 mW

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
255,336 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.219 100+ $0.028 500+ $0.021 1000+ $0.016

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.