Low

KOA SPEER ELECTRONICS  RK73H1JTTD5603F  SMD Chip Resistor, Thick Film, RK73H Series, 560 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%

KOA SPEER ELECTRONICS RK73H1JTTD5603F
Technical Data Sheet (837.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
560kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ3E Series, 560 kohm, 75 V, 0603 [1608 Metric], 100 mW

PANASONIC ELECTRONIC COMPONENTS

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.005 15000+ $0.005 25000+ $0.005

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ3E Series, 560 kohm, 75 V, 0603 [1608 Metric], 100 mW

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
4,926 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.106 50+ $0.023 100+ $0.016 500+ $0.01 more…

Buy

RES, THICK FILM, 560K, 1%, 0.1W, 0603

VISHAY

2,575 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.237 10+ $0.105 100+ $0.063 500+ $0.051 more…

Buy

Associated Products

Similar Products