Low

KOA SPEER ELECTRONICS  RK73H2ATTD2R20F  SMD Chip Resistor, Thick Film, 2.2 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

KOA SPEER ELECTRONICS RK73H2ATTD2R20F
Technical Data Sheet (837.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.2ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Alternatives

SMD Chip Resistor, Thick Film, RC Series, 2.2 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

YAGEO (PHYCOMP)

Cut Tape
100 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.111 500+ $0.095 1000+ $0.082 5000+ $0.072

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.