Low

LAIRD TECHNOLOGIES  CM5022R201R-10  CHOKE, COMMON, 100MHZ, SMD, 200R

LAIRD TECHNOLOGIES CM5022R201R-10
LAIRD TECHNOLOGIES CM5022R201R-10
Technical Data Sheet (360.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LAIRD TECHNOLOGIES CM5022R201R-10
LAIRD TECHNOLOGIES CM5022R201R-10

Product Information

Product Range:
-
Inductance:
-
Impedance:
200ohm
Rated Current:
5A
Common Mode Filter Case:
12.57mm x 5.72mm x 9.53mm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.00229

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.