Low

LAIRD TECHNOLOGIES  HFA100049-0A2  FERRITE, CORE, 5.44MM, 152R, 500MHZ

LAIRD TECHNOLOGIES HFA100049-0A2
Manufacturer Part No:
HFA100049-0A2
Order Code:
2292355
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
-
Length:
30.56mm
Frequency Min:
Frequency Max:
Inner Diameter:
5.44mm
Outer Diameter:
13.72mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.00569

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.