Low

LAIRD TECHNOLOGIES  LI0603G800R-10  FERRITE, BEAD, 1608, 100MHZ, 80R

LAIRD TECHNOLOGIES LI0603G800R-10
Technical Data Sheet (213.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
80ohm
Ferrite Case Style:
0603 [1608 Metric]
Product Range:
LI Series
DC Current Rating:
700mA
DC Resistance Max:
0.2ohm
Impedance Tolerance:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.00006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.