Low

LAIRD TECHNOLOGIES  MI1806J800R-10  Ferrite Bead, 80 ohm, 1806 [4516 Metric], MI Series, 1 A, 0.03 ohm

LAIRD TECHNOLOGIES MI1806J800R-10
Technical Data Sheet (251.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
80ohm
Ferrite Case Style:
1806 [4516 Metric]
Product Range:
MI Series
DC Current Rating:
1A
DC Resistance Max:
0.03ohm
Impedance Tolerance:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.00006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.