Low

LAIRD TECHNOLOGIES  MP0591-200  FERRITE, PLATE, 2MM

LAIRD TECHNOLOGIES MP0591-200
Technical Data Sheet (105.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

External Diameter:
-
Impedance @ 100MHz:
-
Inner Diameter:
-
Length:
15 mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.00223

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Inner Diameter: -
  • Length: 15mm
  • External Diameter: -
  • Impedance @ 100MHz: -
  • Product Range: -