Low

LAIRD TECHNOLOGIES  TYS252010LR47N-10  Surface Mount Power Inductor, TYS Series, 470 nH, ± 30%, Shielded, 0.056 ohm, 2.35 A

LAIRD TECHNOLOGIES TYS252010LR47N-10
LAIRD TECHNOLOGIES TYS252010LR47N-10
Technical Data Sheet (171.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LAIRD TECHNOLOGIES TYS252010LR47N-10
LAIRD TECHNOLOGIES TYS252010LR47N-10

Product Information

DC Resistance Max:
0.056 ohm
Inductance:
470 nH
Inductance Tolerance:
± 30%
Inductor Construction:
Shielded
Packaging:
Cut Tape
Power Inductor Case:
2.5mm x 2mm x 1mm
Product Range:
TYS Series
RMS Current (Irms):
2.35 A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.019

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Inductance Tolerance: ± 30%
  • RMS Current (Irms): 2.35A
  • Saturation Current (Isat): 3.35A
  • Power Inductor Case: 2.5mm x 2mm x 1mm
  • Inductance: 470nH
  • Inductor Construction: Shielded
  • Product Range: TYS Series
  • DC Resistance Max: 0.056ohm
  • Packaging: Cut Tape