Low

LAIRD TECHNOLOGIES  TYS80402R2N-10  Surface Mount Power Inductor, TYS Series, 2.2 µH, 5.15 A, 7.1 A, Shielded, 0.012 ohm

LAIRD TECHNOLOGIES TYS80402R2N-10
LAIRD TECHNOLOGIES TYS80402R2N-10
Manufacturer Part No:
TYS80402R2N-10
Order Code:
2292540
Product Range
TYS Series
Technical Datasheet:
See all Technical Docs
LAIRD TECHNOLOGIES TYS80402R2N-10
LAIRD TECHNOLOGIES TYS80402R2N-10

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TYS Series
Inductance:
2.2µH
RMS Current (Irms):
5.15A
Saturation Current (Isat):
7.1A
Inductor Construction:
Shielded
DC Resistance Max:
0.012ohm
Power Inductor Case:
8mm x 8mm x 4.2mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.95

Alternatives

Surface Mount Power Inductor, WE-LQS Series, 2.2 µH, 5.15 A, 7.8 A, Semishielded, 0.012 ohm

WURTH ELEKTRONIK

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $2.52 50+ $2.16 250+ $1.78 500+ $1.58 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.