Low

LEDIL  C10754_CUTE-3-SS-XP  LED Lens, 3 LED Optic, Spot, 35 mm, Round, PMMA (Polymethylmethacrylate)

LEDIL C10754_CUTE-3-SS-XP
Manufacturer:
LEDIL LEDIL
Manufacturer Part No:
C10754_CUTE-3-SS-XP
Order Code:
1817526
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lens Type:
3 LED Optic
Beam Type:
Spot
LED Lens Colour:
-
Lens Diameter:
35mm
Lens Shape:
Round
Lens Material:
PMMA (Polymethylmethacrylate)
Product Range:
-
Beam Angle:
± 5°
For Use With:
Cree XP-E Series LEDs
Accessory Type:
Multi-LED Lens without Holder
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

Tariff No:
85419000
Weight (kg):
.0076

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.