Low

LINEAR TECHNOLOGY  LT1640ALCS8#PBF  HOT SWAP CONTROLLER, -48V, 8SOIC

LINEAR TECHNOLOGY LT1640ALCS8#PBF
Manufacturer Part No:
LT1640ALCS8#PBF
Order Code:
2252783
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
-48V Distributed Power Systems, Central Office Switching, Negative Power Supply Control
Input Voltage:
-
Supply Voltage Min:
-10V
Supply Voltage Max:
-80V
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00032

Alternatives

HOT SWAP CONTROLLER, -48V, 8SOIC

LINEAR TECHNOLOGY

8 in stock

Price for: Each

1+ $6.52 25+ $4.32 100+ $4.12

Buy

Associated Products