Low

LINEAR TECHNOLOGY  LT1640ALIS8#PBF  HOT SWAP CONTROLLER, -48V, 8SOIC

LINEAR TECHNOLOGY LT1640ALIS8#PBF
Technical Data Sheet (320.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1640ALIS8#PBF is a 8-pin negative voltage Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. Inrush current is limited to a programmable value by controlling the gate voltage of an external N-channel pass transistor. The pass transistor is turned off if the input voltage is less than the programmable under voltage threshold or greater than the overvoltage threshold. A programmable electronic circuit breaker protects the system against shorts. The PWRGD (LT1640AL) signal can be used to directly enable a power module. It is designed for modules with a low enable input.
  • Programmable inrush current
  • Programmable electronic circuit breaker
  • Programmable overvoltage protection
  • Programmable undervoltage lockout
  • Power good control output

Product Information

Controller Applications:
-48V Distributed Power Systems, Central Office Switching, Negative Power Supply Control
Input Voltage:
-48V
Supply Voltage Min:
-10V
Supply Voltage Max:
-80V
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000285

Alternatives

HOT SWAP CONTROLLER, -48V, 8SOIC

LINEAR TECHNOLOGY

53 in stock

Price for: Each

1+ $6.01 25+ $4.60

Buy

Associated Products