Low

LINEAR TECHNOLOGY  LTC2874IUHF#PBF  I/O-LINK & HOT SWAP CONTROLLER, QFN-38

LINEAR TECHNOLOGY LTC2874IUHF#PBF
LINEAR TECHNOLOGY LTC2874IUHF#PBF
Manufacturer Part No:
LTC2874IUHF#PBF
Order Code:
2381392
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC2874IUHF#PBF
LINEAR TECHNOLOGY LTC2874IUHF#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
IO-Link Master, Hot Swap Controller & PHY
Supply Voltage Min:
8V
Supply Voltage Max:
30V
IC Package Type:
QFN
No. of Pins:
38Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00041

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.