Low

LINEAR TECHNOLOGY  LTC3615MPFE-1#PBF  DC-DC CONV, BUCK, ADJ, 4MHZ, TSSOP-24

LINEAR TECHNOLOGY LTC3615MPFE-1#PBF
Technical Data Sheet (585.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
2.25V
Input Voltage Max:
5.5V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
TSSOP
No. of Pins:
24Pins
Output Current - Output 1:
3A
Output Current - Output 2:
3A
Output Voltage - Output 1:
5.5V
Output Voltage - Output 2:
5.5V
Regulator Output Type:
Adjustable
Switching Frequency:
4MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000395

Alternatives

DC-DC CONV, BUCK, ADJ, 4MHZ, TSSOP-24

LINEAR TECHNOLOGY

53 in stock

Price for: Each

1+ $31.87 25+ $31.85

Buy

Associated Products