Low

LINEAR TECHNOLOGY  LTC3859ALIUHF#PBF  DC/DC Controller, 4.5V to 38V, 3 Outputs, Synchronous Buck/ Buck-Boost, 585kHz, QFN-38

LINEAR TECHNOLOGY LTC3859ALIUHF#PBF
Technical Data Sheet (604.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
38V
No. of Outputs:
3 Output
Duty Cycle (%):
100%
Controller IC Case Style:
QFN
No. of Pins:
38Pins
Switching Frequency:
585kHz
Topology:
Synchronous Boost, Synchronous Buck, Synchronous Buck
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454