Low

LINEAR TECHNOLOGY  LTC3863HDE#PBF  DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, DFN-12

LINEAR TECHNOLOGY LTC3863HDE#PBF
Manufacturer Part No:
LTC3863HDE#PBF
Order Code:
2322416
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
3.5V
Supply Voltage Max:
60V
No. of Outputs:
1 Output
Duty Cycle (%):
-
Controller IC Case Style:
DFN
No. of Pins:
12Pins
Switching Frequency:
850kHz
Topology:
Inverting
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000164

Alternatives

DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, DFN-12

LINEAR TECHNOLOGY

1 in stock

Price for: Each

1+ $6.34 25+ $4.24 100+ $4.01

Buy

DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, DFN-12

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $7.49 25+ $5.04 100+ $4.75

Buy

DC-DC Switching Inverting Regulator, Adjustable, 3.5V-60V in, 850kHz, DFN-12

LINEAR TECHNOLOGY

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $6.79 10+ $5.94 100+ $5.63

Buy

DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, DFN-12

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $20.24 25+ $13.55 100+ $12.82

Buy

Associated Products