Low

LINEAR TECHNOLOGY  LTC3863HMSE#PBF  DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, MSOP-12

LINEAR TECHNOLOGY LTC3863HMSE#PBF
Technical Data Sheet (488.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3863HMSE#PBF is a robust inverting DC/DC PMOS Controller drives a P-channel power MOSFET to generate a negative output and requires just a single inductor to complete the circuit. Output voltages from -0.4 to -150V are typically achievable with higher voltages possible, only limited by external components. It offers excellent light load efficiency, drawing only 70µA quiescent current in user programmable burst mode operation. Its peak current-mode, constant frequency PWM architecture provides for good control of switching frequency and output current limit. The switching frequency can be programmed from 50 to 850kHz with an external resistor and can be synchronized to an external clock from 75 to 750kHz. The LTC3863 offers programmable soft-start or output tracking. Safety features include overvoltage, overcurrent and short-circuit protection including frequency foldback.
  • Strong high voltage MOSFET gate driver
  • Constant frequency current mode architecture
  • Verified FMEA for adjacent pin open/short
  • Selectable high efficiency burst mode operation or pulse-skipping mode at light loads
  • Accurate current limit
  • Programmable soft-start or voltage tracking
  • Internal soft-start guarantees smooth start-up
  • 7µA Low shutdown

Product Information

Supply Voltage Min:
3.5V
Supply Voltage Max:
60V
No. of Outputs:
1 Output
Duty Cycle (%):
-
Controller IC Case Style:
MSOP
No. of Pins:
12Pins
Switching Frequency:
850kHz
Topology:
Inverting
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000343

Alternatives

DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, MSOP-12

LINEAR TECHNOLOGY

36 in stock

Price for: Each

1+ $6.34 25+ $4.64

Buy

DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, MSOP-12

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $7.49 25+ $5.50

Buy

DC/DC PMOS Controller, 3.5V to 60V, 1 Output, Inverting, 850kHz, MSOP-12

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $20.24 25+ $14.85

Buy

Associated Products