Low

LINEAR TECHNOLOGY  LTC4290CIUJ#PBF  PSE CNTRLR, 8 PORT, IEEE802.3AT, 40QFN

LINEAR TECHNOLOGY LTC4290CIUJ#PBF
Technical Data Sheet (408.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
3.6V
Output Current:
-
UVLO:
2.7V
Controller IC Case Style:
QFN
No. of Pins:
40Pins
Duty Cycle (%):
6.3%
Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000372

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.