Low

LINEAR TECHNOLOGY  LTC6992CS6-2#TRMPBF  PWM, VOLT CTRL, TIMERBLOX, 6SOT-23

LINEAR TECHNOLOGY LTC6992CS6-2#TRMPBF
Manufacturer Part No:
LTC6992CS6-2#TRMPBF
Order Code:
1848046
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6992CS6-2#TRMPBF is a voltage-controlled Pulse Width Modulator that is easy-to-use. It is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992's internal master oscillator frequency. The output frequency is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. The LTC6992-2 will never stop oscillating, regardless of the VMOD level. Internal clamping circuits limit its duty cycle to a 5% to 95% range (1% to 99% guaranteed). When power is first applied, the power-on reset (POR) circuit will initiate the start-up time, tSTART. The OUT pin is held low during this time. The simplest and most accurate method to program the LTC6992 is to use a single resistor, RSET, between the SET and GND pins.
  • Pulse width modulation (PWM) controlled by simple 0V to 1V analogue input
  • Minimum duty cycle at 0 or 5%
  • Maximum duty cycle at 95 or 100%
  • 3.81Hz to 1MHz Frequency range
  • Configured with 1 to 3 resistors
  • <1.7% Maximum frequency error
  • <3.7% Maximum PWM duty cycle error
  • Frequency modulation (VCO) capability
  • Single-supply operation
  • 115µA Supply current at 100kHz
  • 500µs Start-up time
  • CMOS output driver sources/sinks 20mA

Product Information

Frequency:
1MHz
Supply Voltage Min:
2.25V
Supply Voltage Max:
5.5V
Digital IC Case:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • LED Lighting;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000145

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.