Low

LITTELFUSE  0217.050HXP  FUSE, CARTRIDGE, 50mA, 5X20MM, FAST ACT

LITTELFUSE 0217.050HXP
Technical Data Sheet (299.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
217 Series
Fuse Current:
50mA
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
35A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000784

Alternatives

Cartridge Fuse, 217 Series, 50 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A

LITTELFUSE

16,828 in stock

Price for: Each

10+ $1.29 100+ $1.18 500+ $1.06 1000+ $1.01 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.